
HS1.5X2WH6NM | |
|---|---|
DigiKey Part Number | 298-21569-ND |
Manufacturer | |
Manufacturer Product Number | HS1.5X2WH6NM |
Description | WIRE DUCT SOLID BASE 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 1.980" (50.29mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | - | |
Features | Hinged, No Mounting Holes | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $555.53000 | $555.53 |
| 12 | $513.55583 | $6,162.67 |
| 30 | $498.83967 | $14,965.19 |
| 54 | $489.61019 | $26,438.95 |
| 102 | $479.80186 | $48,939.79 |
| 252 | $467.07159 | $117,702.04 |


