
HSDL9-12-285 | |
---|---|
DigiKey Part Number | HSDL9-12-285-ND |
Manufacturer | |
Manufacturer Product Number | HSDL9-12-285 |
Description | LABEL PDL-94 KIT 0.9"X0.25" WHT |
Customer Reference | |
Detailed Description | White Kit Includes - 1000 Clear Tubes/1000 PDL-94 Labels Label 0.9" x 0.25" (22.9mm x 6.4mm); Wire AWG 16-22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Kit Includes - 1000 Clear Tubes/1000 PDL-94 Labels | |
Label Size | 0.9" x 0.25" (22.9mm x 6.4mm); Wire AWG 16-22 | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Personal/Business Computer | |
Operating Temperature | - | |
Base Product Number |