
H2X3BL6 | |
|---|---|
DigiKey Part Number | 298-21538-ND |
Manufacturer | |
Manufacturer Product Number | H2X3BL6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 6.00' (1.83m) | |
Width | 2.170" (55.12mm) | |
Mounting Type | Screw | |
Features | Hinged | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $736.32000 | $736.32 |
| 12 | $680.65083 | $8,167.81 |
| 30 | $661.13200 | $19,833.96 |
| 54 | $648.88500 | $35,039.79 |
| 102 | $635.87098 | $64,858.84 |
| 252 | $629.43806 | $158,618.39 |


