H2X2WH6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2X2WH6

DigiKey Part Number
298-21537-ND
Manufacturer
Manufacturer Product Number
H2X2WH6
Description
WIRE DUCT SLOTTED SCREW 6' WHITE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
1.920" (48.77mm)
Length
6.00' (1.83m)
Width
2.170" (55.12mm)
Mounting Type
Screw
Features
Hinged
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$522.71000$522.71