Black Heat Shrinkable Label 2.00" x 1.65" (50.8mm x 41.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H200X165H3T

DigiKey Part Number
298-21531-ND
Manufacturer
Manufacturer Product Number
H200X165H3T
Description
LABEL HEAT SHRINKABL 2X1.65" BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Black Heat Shrinkable Label 2.00" x 1.65" (50.8mm x 41.9mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
2.00" x 1.65" (50.8mm x 41.9mm)
Color
Black
Material
Polyolefin
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,231.83000$5,231.83
10$4,861.48000$48,614.80
25$4,720.95640$118,023.91
50$4,617.15320$230,857.66
100$4,515.46240$451,546.24
Manufacturers Standard Package