
H200X084H1T-2-B | |
---|---|
DigiKey Part Number | 298-21523-ND |
Manufacturer | |
Manufacturer Product Number | H200X084H1T-2-B |
Description | LABEL HEAT SHRINKABLE 2SIDE WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Two-Sided Label 2.00" x 0.84" (50.8mm x 21.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Two-Sided | |
Label Size | 2.00" x 0.84" (50.8mm x 21.3mm) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24,997.98000 | $24,997.98 |
10 | $23,215.72400 | $232,157.24 |
25 | $22,700.33440 | $567,508.36 |