
H200X044H3T | |
|---|---|
DigiKey Part Number | 298-21518-ND |
Manufacturer | |
Manufacturer Product Number | H200X044H3T |
Description | LABEL HEAT SHRINKABL 2X0.44" BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 2.00" x 0.44" (50.8mm x 11.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" x 0.44" (50.8mm x 11.2mm) | |
Color | Black | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,648.58000 | $5,648.58 |
| 10 | $5,248.56400 | $52,485.64 |
| 25 | $5,096.81360 | $127,420.34 |
| 50 | $4,984.70360 | $249,235.18 |
| 100 | $4,874.85130 | $487,485.13 |

