
H200X044H2T | |
---|---|
DigiKey Part Number | 298-21517-ND |
Manufacturer | |
Manufacturer Product Number | H200X044H2T |
Description | LABEL HEAT SHRINKABL 2X0.44" YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 2.00" x 0.44" (50.8mm x 11.2mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.00" x 0.44" (50.8mm x 11.2mm) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,802.30000 | $4,802.30 |
2 | $4,697.55000 | $9,395.10 |
3 | $4,637.22333 | $13,911.67 |
5 | $4,562.27400 | $22,811.37 |
7 | $4,513.52286 | $31,594.66 |
10 | $4,462.37000 | $44,623.70 |
25 | $4,333.38720 | $108,334.68 |
50 | $4,238.10360 | $211,905.18 |
100 | $4,144.74530 | $414,474.53 |