Similar

H100X084H2T-2-B | |
|---|---|
DigiKey Part Number | H100X084H2T-2-B-ND |
Manufacturer | |
Manufacturer Product Number | H100X084H2T-2-B |
Description | LABEL HEAT SHRINKABLE 2SIDE YLW |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable, Two-Sided Label 1.00" x 0.84" (25.4mm x 21.3mm) |
Datasheet | Datasheet |
Category | Material Polyolefin |
Manufacturer Panduit Corp | For Use With/Related Products Thermal Transfer Printer |
Packaging Bulk | Shelf Life 48 Months |
Part Status Obsolete | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable, Two-Sided | Operating Temperature -55°C ~ 135°C |
Label Size 1.00" x 0.84" (25.4mm x 21.3mm) | Base Product Number |
Color Yellow |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H100X084H2T-2 | Panduit Corp | 0 | H100X084H2T-2-ND | $7,365.72000 | Similar |


