
H050X025H2T | |
|---|---|
DigiKey Part Number | 298-21485-ND |
Manufacturer | |
Manufacturer Product Number | H050X025H2T |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.50" x 0.25" (12.7mm x 6.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" x 0.25" (12.7mm x 6.4mm) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,363.17000 | $3,363.17 |
| 2 | $3,289.95500 | $6,579.91 |
| 3 | $3,247.76667 | $9,743.30 |
| 5 | $3,195.38400 | $15,976.92 |
| 7 | $3,161.29571 | $22,129.07 |
| 10 | $3,125.54300 | $31,255.43 |

