
H000X025H2C | |
|---|---|
DigiKey Part Number | 298-18383-ND |
Manufacturer | |
Manufacturer Product Number | H000X025H2C |
Description | LABEL HEAT SHRINKABLE CONTIN YLW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable, Continuous Label 0.25" x 8.0' (6.4mm x 2.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.25" x 8.0' (6.4mm x 2.4m) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | Panduit LS8E and LS8EQ (Hand-Held) | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $737.14000 | $737.14 |
| 2 | $721.15000 | $1,442.30 |
| 3 | $711.92667 | $2,135.78 |
| 5 | $700.52200 | $3,502.61 |
| 7 | $693.09571 | $4,851.67 |
| 10 | $685.30300 | $6,853.03 |

