
GPC2-4-X | |
---|---|
DigiKey Part Number | 298-19759-ND |
Manufacturer | |
Manufacturer Product Number | GPC2-4-X |
Description | CBL CLAMP GROUND BRONZE PIPE MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Bronze Pipe Mount, Adjustable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Grounding | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Pipe Mount, Adjustable | |
Material | Bronze | |
Color | Bronze | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $718.54000 | $718.54 |
10 | $668.02200 | $6,680.22 |
25 | $648.86600 | $16,221.65 |
50 | $634.72180 | $31,736.09 |
100 | $620.86330 | $62,086.33 |
250 | $602.97512 | $150,743.78 |
500 | $589.76476 | $294,882.38 |
1,000 | $576.81684 | $576,816.84 |