
GJS660U | |
---|---|
DigiKey Part Number | 298-21467-ND |
Manufacturer | |
Manufacturer Product Number | GJS660U |
Description | CABLE JUMPER KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rack Jumper 60.000" (1524.00mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jumper | |
Features | 60.000" (1524.00mm) Length | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $498.78000 | $498.78 |
10 | $463.79900 | $4,637.99 |
25 | $450.51760 | $11,262.94 |
50 | $440.71000 | $22,035.50 |
100 | $431.10330 | $43,110.33 |
250 | $418.70288 | $104,675.72 |
500 | $409.54118 | $204,770.59 |
1,000 | $400.56624 | $400,566.24 |