
GJS6180U | |
---|---|
DigiKey Part Number | 298-21466-ND |
Manufacturer | |
Manufacturer Product Number | GJS6180U |
Description | CABLE JUMPER KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rack Jumper 180.000" (4572.00mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jumper | |
Features | 180.000" (4572.00mm) Length | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $782.04000 | $782.04 |