
GJ696UH | |
---|---|
DigiKey Part Number | 298-21464-ND |
Manufacturer | |
Manufacturer Product Number | GJ696UH |
Description | CABLE JUMPER KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rack Grounding Kit 96.000" (2438.40mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grounding Kit | |
Features | 96.000" (2438.40mm) Length | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $787.97000 | $787.97 |
10 | $732.57400 | $7,325.74 |
25 | $711.57080 | $17,789.27 |
50 | $696.04860 | $34,802.43 |
100 | $680.84650 | $68,084.65 |
250 | $661.22288 | $165,305.72 |
500 | $646.72880 | $323,364.40 |
1,000 | $632.52408 | $632,524.08 |