
GES62F-C | |
---|---|
DigiKey Part Number | 298-13596-ND |
Manufacturer | |
Manufacturer Product Number | GES62F-C |
Description | GROMMET EDGE SOLID PE NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Edging - 100' L (30.48m) Grommet - Edging, Solid Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Straight Panels | |
Panel Thickness | 0.036" ~ 0.062" (0.91mm ~ 1.57mm) | |
Panel Cutout Dimensions | Edging - 100' L (30.48m) | |
Diameter - Inside | - | |
Features | - | |
Material | Polyethylene (PE) | |
Color | Natural | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $355.62000 | $355.62 |
10 | $330.69600 | $3,306.96 |
25 | $321.24240 | $8,031.06 |
50 | $314.25660 | $15,712.83 |
100 | $307.41580 | $30,741.58 |
250 | $298.58352 | $74,645.88 |
500 | $292.06164 | $146,030.82 |
1,000 | $285.67024 | $285,670.24 |
2,500 | $277.42090 | $693,552.25 |