GE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GES144F-A-C

DigiKey Part Number
298-13441-ND
Manufacturer
Manufacturer Product Number
GES144F-A-C
Description
GROMMET EDGE SOLID PE NATURAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Edging - 100' L (30.48m) Grommet - Edging, Solid Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Spool
Part Status
Active
Bushing, Grommet Type
Grommet - Edging, Solid
For Use With/Related Products
Straight Panels
Panel Thickness
0.099" ~ 0.144" (2.51mm ~ 3.66mm)
Panel Cutout Dimensions
Edging - 100' L (30.48m)
Diameter - Inside
-
Features
Adhesive
Material
Polyethylene (PE)
Color
Natural
Material Flammability Rating
UL94 HB
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$562.99000$562.99
10$523.42300$5,234.23
25$508.42800$12,710.70
50$497.35440$24,867.72
100$486.50630$48,650.63
250$472.50628$118,126.57
500$462.16128$231,080.64
1,000$452.02875$452,028.75
Manufacturers Standard Package