
G4X5WH6 | |
|---|---|
DigiKey Part Number | 298-18378-ND |
Manufacturer | |
Manufacturer Product Number | G4X5WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 5.000" (127.00mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,201.57000 | $1,201.57 |
| 10 | $1,116.99800 | $11,169.98 |
| 25 | $1,084.91240 | $27,122.81 |
| 60 | $1,057.16983 | $63,430.19 |




