
G4X4LG6 | |
|---|---|
DigiKey Part Number | 298-G4X4LG6-72-ND |
Manufacturer | |
Manufacturer Product Number | G4X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 4.250" (107.95mm) |
Series | Mounting Type Screw |
Packaging Box | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 4.000" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $758.43000 | $758.43 |
| 10 | $705.15000 | $7,051.50 |
| 25 | $684.93000 | $17,123.25 |
| 60 | $666.11833 | $39,967.10 |
| 120 | $651.56617 | $78,187.94 |
| 300 | $649.46560 | $194,839.68 |







