
G4X4IB6 | |
|---|---|
DigiKey Part Number | 298-18375-ND |
Manufacturer | |
Manufacturer Product Number | G4X4IB6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 4.250" (107.95mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Blue |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 4.000" (101.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-44024 | HellermannTyton | 0 | 181-44024-ND | $499.64950 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $829.18800 | $8,291.88 |


