
G4X3LG6-A | |
|---|---|
DigiKey Part Number | 298-21440-ND |
Manufacturer | |
Manufacturer Product Number | G4X3LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Width 4.250" (107.95mm) |
Manufacturer Panduit Corp | Mounting Type Adhesive, Screw |
Series | Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Color Gray, Light |
Part Status Active | Shelf Life 48 Months |
Wire Duct Type Slotted (Raceway), Base | Shelf Life Start Date of Manufacture |
Height 2.990" (75.95mm) | Base Product Number |
Length 6.00' (1.83m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $834.73000 | $834.73 |
| 10 | $776.06800 | $7,760.68 |
| 25 | $753.81280 | $18,845.32 |
| 60 | $733.10017 | $43,986.01 |
| 120 | $718.84683 | $86,261.62 |


