
G4X3BL6 | |
|---|---|
DigiKey Part Number | 298-18371-ND |
Manufacturer | |
Manufacturer Product Number | G4X3BL6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.990" (75.95mm) | |
Length | 6.00' (1.83m) | |
Width | 4.250" (107.95mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $716.59000 | $716.59 |
| 10 | $666.22900 | $6,662.29 |
| 25 | $647.12400 | $16,178.10 |
| 60 | $629.35450 | $37,761.27 |
| 120 | $615.60950 | $73,873.14 |
| 300 | $611.55627 | $183,466.88 |

