
G3X5LG6 | |
|---|---|
DigiKey Part Number | 298-18365-ND |
Manufacturer | |
Manufacturer Product Number | G3X5LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 3.251" (82.58mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 5.010" (127.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-35005 | HellermannTyton | 20 | 181-35005-ND | $707.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $922.37000 | $922.37 |
| 10 | $857.48600 | $8,574.86 |
| 25 | $832.87760 | $20,821.94 |
| 60 | $809.98767 | $48,599.26 |
| 120 | $798.95717 | $95,874.86 |


