
G3X3BL6-A | |
|---|---|
DigiKey Part Number | 298-21433-ND |
Manufacturer | |
Manufacturer Product Number | G3X3BL6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 6.00' (1.83m) | |
Width | 3.251" (82.58mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $719.07700 | $7,190.77 |


