
G3X2WH6 | |
|---|---|
DigiKey Part Number | 298-18360-ND |
Manufacturer | |
Manufacturer Product Number | G3X2WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G3X2WH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.990" (50.55mm) | |
Length | 6.00' (1.83m) | |
Width | 3.251" (82.58mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $537.03000 | $537.03 |
| 10 | $499.33300 | $4,993.33 |
| 25 | $485.03560 | $12,125.89 |
| 50 | $474.47260 | $23,723.63 |
| 120 | $461.43850 | $55,372.62 |
| 360 | $450.62042 | $162,223.35 |

