G3X1BL6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: $455.31000
Datasheet

Similar


Panduit Corp
In Stock: 145
Unit Price: $537.03000
Datasheet

Similar


HellermannTyton
In Stock: 0
Unit Price: $261.95350
Datasheet
Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3X1BL6

DigiKey Part Number
G3X1BL6-ND
Manufacturer
Manufacturer Product Number
G3X1BL6
Description
WIRE DUCT SLOTTED SCREW 6' BLACK
Customer Reference
Detailed Description
Wire Duct Black Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Part Status
Obsolete
Wire Duct Type
Slotted (Raceway), Base
Height
0.980" (24.89mm)
Length
6.00' (1.83m)
Width
3.251" (82.58mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes