
G2X4LG6 | |
|---|---|
DigiKey Part Number | 298-G2X4LG6-24-ND |
Manufacturer | |
Manufacturer Product Number | G2X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 24" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.992" (101.40mm) | |
Length | 2.00' (609.60mm) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $219.51000 | $219.51 |
| 10 | $204.14000 | $2,041.40 |
| 25 | $198.30920 | $4,957.73 |
| 50 | $194.00600 | $9,700.30 |
| 100 | $189.79090 | $18,979.09 |
| 250 | $184.34872 | $46,087.18 |



