
G2X3LG6 | |
|---|---|
DigiKey Part Number | 298-G2X3LG6-12-ND |
Manufacturer | |
Manufacturer Product Number | G2X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 12" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Height 3.010" (76.45mm) |
Manufacturer Panduit Corp | Length 1.00' (304.80mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.73000 | $99.73 |
| 10 | $92.76300 | $927.63 |
| 25 | $90.12080 | $2,253.02 |
| 50 | $88.17060 | $4,408.53 |
| 100 | $86.26000 | $8,626.00 |
| 250 | $83.79320 | $20,948.30 |
| 500 | $81.97198 | $40,985.99 |
| 1,000 | $80.18741 | $80,187.41 |


