
G2X3LG6-A | |
|---|---|
DigiKey Part Number | 298-18351-ND |
Manufacturer | |
Manufacturer Product Number | G2X3LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.010" (76.45mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $572.38000 | $572.38 |
| 10 | $532.20200 | $5,322.02 |
| 25 | $516.95480 | $12,923.87 |
| 60 | $502.77217 | $30,166.33 |
| 120 | $491.80400 | $59,016.48 |
| 300 | $482.09233 | $144,627.70 |



