
G1X3LG6 | |
|---|---|
DigiKey Part Number | 298-G1X3LG6-13-ND |
Manufacturer | |
Manufacturer Product Number | G1X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 13" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Category | Height 3.020" (76.71mm) |
Manufacturer Panduit Corp | Length 1.08' (330.20mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.15000 | $99.15 |
| 10 | $92.22900 | $922.29 |
| 25 | $89.60120 | $2,240.03 |
| 50 | $87.66260 | $4,383.13 |
| 100 | $85.76260 | $8,576.26 |
| 250 | $83.31076 | $20,827.69 |
| 500 | $81.49940 | $40,749.70 |
| 1,000 | $79.72578 | $79,725.78 |


