
G1X3LG6 | |
|---|---|
DigiKey Part Number | 298-G1X3LG6-17-ND |
Manufacturer | |
Manufacturer Product Number | G1X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 17" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Category | Height 3.020" (76.71mm) |
Manufacturer Panduit Corp | Length 1.42' (431.80mm) |
Series | Width 1.260" (32.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $126.12000 | $126.12 |
| 10 | $117.29600 | $1,172.96 |
| 25 | $113.95640 | $2,848.91 |
| 50 | $111.48840 | $5,574.42 |
| 100 | $109.06970 | $10,906.97 |
| 250 | $105.94848 | $26,487.12 |
| 500 | $103.64368 | $51,821.84 |



