
G1X3LG6-A | |
---|---|
DigiKey Part Number | 298-10362-ND |
Manufacturer | |
Manufacturer Product Number | G1X3LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 6.00' (1.83m) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $526.44000 | $526.44 |
10 | $489.47500 | $4,894.75 |
25 | $475.45720 | $11,886.43 |
50 | $465.10480 | $23,255.24 |
120 | $452.32917 | $54,279.50 |
360 | $436.76064 | $157,233.83 |
600 | $429.69283 | $257,815.70 |
1,080 | $421.69098 | $455,426.26 |