
G1X2LG6 | |
|---|---|
DigiKey Part Number | 298-G1X2LG6-12-ND |
Manufacturer | |
Manufacturer Product Number | G1X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 12" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 1.00' (304.80mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.49000 | $74.49 |
| 10 | $69.29100 | $692.91 |
| 25 | $67.31760 | $1,682.94 |
| 50 | $65.86240 | $3,293.12 |
| 100 | $64.43600 | $6,443.60 |
| 250 | $62.59556 | $15,648.89 |
| 500 | $61.23636 | $30,618.18 |
| 1,000 | $59.90489 | $59,904.89 |







