
G1X1.5WH6 | |
|---|---|
DigiKey Part Number | 298-18125-ND |
Manufacturer | |
Manufacturer Product Number | G1X1.5WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G1X1.5WH6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.260" (32.00mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 1.510" (38.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $365.94000 | $365.94 |
| 10 | $340.26300 | $3,402.63 |
| 25 | $330.53400 | $8,263.35 |
| 50 | $323.34660 | $16,167.33 |
| 120 | $314.47717 | $37,737.26 |
| 360 | $303.67025 | $109,321.29 |
| 600 | $300.20040 | $180,120.24 |


