
G.5X2WH6 | |
|---|---|
DigiKey Part Number | 298-18328-ND |
Manufacturer | |
Manufacturer Product Number | G.5X2WH6 |
Description | WIRE DUCT SLOTTED SCREW 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G.5X2WH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 6.00' (1.83m) | |
Width | 0.690" (17.53mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $407.21000 | $407.21 |
| 10 | $378.64900 | $3,786.49 |
| 25 | $367.81680 | $9,195.42 |
| 50 | $359.81560 | $17,990.78 |
| 120 | $349.94200 | $41,993.04 |
| 360 | $337.91142 | $121,648.11 |
| 600 | $336.17713 | $201,706.28 |


