
PUL6X04IG-HEG | |
---|---|
DigiKey Part Number | 298-PUL6X04IG-HEG-ND |
Manufacturer | |
Manufacturer Product Number | PUL6X04IG-HEG |
Description | TX6A COPPER CABLE, CAT 6A, 23 AW |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Gray 23 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 80 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | High Density Polyethylene (HDPE), Low Smoke Zero Halogen (LSZH) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |