Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FZTRL8NUJSNM021 | |
|---|---|
DigiKey Part Number | FZTRL8NUJSNM021-ND |
Manufacturer | |
Manufacturer Product Number | FZTRL8NUJSNM021 |
Description | OM4 12-FIBER ROUND HARNESS CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex (6) 50/125 68.9' (21.0m) |
Datasheet | Datasheet |
Category | Length - Overall 68.9' (21.0m) |
Manufacturer Panduit Corp | Type Multimode, Duplex, OM4 |
Series | Bend Radius 30mm |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua |
1st Connector MPO | Insertion Loss 0.50dB |
2nd Connector LC Duplex (6) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.12" (3.0mm) | Return Loss 26dB |
Cable Type Break-Out | Operating Temperature 0°C ~ 60°C |
Fiber Type 50/125 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZTRL8NUFSNM021 | Panduit Corp | 0 | FZTRL8NUFSNM021-ND | $7,271.42000 | Parametric Equivalent |
| FZTRL8NUGSNM021 | Panduit Corp | 0 | FZTRL8NUGSNM021-ND | $7,271.42000 | Parametric Equivalent |
| FZTRL8NUHSNM021 | Panduit Corp | 0 | FZTRL8NUHSNM021-ND | $7,271.42000 | Parametric Equivalent |
| FZTRP8NUGSNF069 | Panduit Corp | 0 | FZTRP8NUGSNF069-ND | $7,383.32000 | Parametric Equivalent |
| FZTRP8NUHSNF069 | Panduit Corp | 0 | FZTRP8NUHSNF069-ND | $7,383.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,271.42000 | $7,271.42 |








