FZTRL8NUFSNM014 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $6,570.77000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $6,570.77000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $6,570.77000
Datasheet
FZTRL8NUFSNM014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZTRL8NUFSNM014

DigiKey Part Number
FZTRL8NUFSNM014-ND
Manufacturer
Manufacturer Product Number
FZTRL8NUFSNM014
Description
OM4 12-FIBER, ROUND, HARNESS CAB
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC Duplex (6) 50/125 45.9' (14.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
LC Duplex (6)
Cable Diameter
0.12" (3.0mm)
Cable Type
Break-Out
Features
-
Fiber Type
50/125
Length - Overall
45.9' (14.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
30mm
Color - Cable
Aqua
Color - Connectors
Aqua
Insertion Loss
0.50dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
26dB
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6,570.77000$6,570.77
Manufacturers Standard Package