FZ2RPUNUNONM025 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $1,134.16000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $1,134.16000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $1,043.55000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $1,011.66000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $1,043.55000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $1,011.66000
Datasheet
Image for FZ2RPUNUNONM025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2RPUNUNONM025

DigiKey Part Number
298-FZ2RPUNUNONM025-ND
Manufacturer
Manufacturer Product Number
FZ2RPUNUNONM025
Description
OM4 2F 2MM PC OFNP LC UNIBOOT /L
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
82.0' (25.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
40mm
Color - Cable
Aqua
Color - Connectors
Black, Blue
Insertion Loss
0.15dB
Jacket (Insulation) Material
-
Return Loss
0.26dB
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes