
FZ2RLZNZNNNM025 | |
---|---|
DigiKey Part Number | 298-FZ2RLZNZNNNM025-ND |
Manufacturer | |
Manufacturer Product Number | FZ2RLZNZNNNM025 |
Description | OM4 2F 2MM PC LSZH CS CONNECTOR/ |
Customer Reference | |
Detailed Description | Cable Fiber Optic CS Duplex To CS Duplex 50/125 82.0' (25.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | CS Duplex | |
2nd Connector | CS Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 82.0' (25.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | 20mm | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | 0.10dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 26dB | |
Operating Temperature | 0°C ~ 60°C |