FZ2RLUNUNONM015 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $884.72000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $884.72000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $815.41000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $783.02000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $815.41000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $783.02000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: $668.90000
Datasheet
Image for FZ2RLUNUNONM015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2RLUNUNONM015

DigiKey Part Number
298-FZ2RLUNUNONM015-ND
Manufacturer
Manufacturer Product Number
FZ2RLUNUNONM015
Description
OM4 2F 2MM PC LSZH LC UNIBOOT /L
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
49.2' (15.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
40mm
Color - Cable
Aqua
Color - Connectors
Black, Blue
Insertion Loss
0.15dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
0.26dB
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes