
FZ2ERLNLNSNM001 | |
|---|---|
DigiKey Part Number | 298-12736-ND |
Manufacturer | |
Manufacturer Product Number | FZ2ERLNLNSNM001 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 3.3' (1.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex | Color - Connectors Black |
2nd Connector LC Duplex | Insertion Loss 0.25dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 26dB |
Cable Type Twin Zip | Operating Temperature -20°C ~ 70°C |
Features Riser, Zipcord | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $429.98000 | $429.98 |
| 10 | $399.82800 | $3,998.28 |
| 25 | $388.39040 | $9,709.76 |
| 50 | $379.94020 | $18,997.01 |
| 100 | $371.66200 | $37,166.20 |
| 250 | $360.97612 | $90,244.03 |
| 500 | $353.08498 | $176,542.49 |
| 1,000 | $345.35184 | $345,351.84 |

