
FZ23PSNSNSNM024 | |
|---|---|
DigiKey Part Number | FZ23PSNSNSNM024-ND |
Manufacturer | |
Manufacturer Product Number | FZ23PSNSNSNM024 |
Description | OM4 2 FIBER 3MM JACKET PATCHCORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 78.7' (24.0m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | SC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Buffered Fiber | |
Features | - | |
Fiber Type | - | |
Length - Overall | 78.7' (24.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | 29mm | |
Color - Cable | - | |
Color - Connectors | Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $936.02000 | $936.02 |

