
NKFS2SAW | |
---|---|
DigiKey Part Number | 298-NKFS2SAW-ND |
Manufacturer | |
Manufacturer Product Number | NKFS2SAW |
Description | NETKEY ADAPTER, 2 PORT, ARCTIC W |
Customer Reference | |
Detailed Description | 2 Port Modular Insert White 1/2 Size |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 1/2 Size | |
Type | Modular Insert | |
Number of Ports | 2 | |
Port Direction | Angled/Sloped | |
Color | White | |
Features | - | |
For Use With/Related Products | NetKey® Series | |
Length | 1.770" (44.96mm) | |
Width | 1.770" (44.96mm) | |
Depth | 1.240" (31.50mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |