
FPQN912B | |
---|---|
DigiKey Part Number | 298-FPQN912B-ND |
Manufacturer | |
Manufacturer Product Number | FPQN912B |
Description | 12 FIBRE CABLE, OS2, OUTSIDE PLA |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | Singlemode | |
Length | - | |
Core Diameter | 9µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | Polyethylene (MDPE) | |
Jacket (Insulation) Diameter | 0.571" (14.50mm) | |
Tensile Strength | 122kg | |
Attenuation - Typ | - | |
Jacket Color | Black | |
Bend Radius | 290mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -60°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |