FXTRP8NUHSNF040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $5,504.95000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $6,030.39000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $6,030.39000
Datasheet
Cable Fiber Optic MPO To LC 50/125 40.0' (12.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXTRP8NUHSNF040

DigiKey Part Number
FXTRP8NUHSNF040-ND
Manufacturer
Manufacturer Product Number
FXTRP8NUHSNF040
Description
OM3 12-FIBER ROUND HARNESS CABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC 50/125 40.0' (12.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
40.0' (12.2m)
Manufacturer
Panduit Corp
Type
Multimode, OM3
Series
Bend Radius
30mm
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Aqua
1st Connector
MPO
Insertion Loss
0.50dB
2nd Connector
LC
Return Loss
26dB
Cable Diameter
0.12" (3.0mm)
Operating Temperature
0°C ~ 60°C
Fiber Type
50/125
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX8RP7NUSQNF040Panduit Corp0FX8RP7NUSQNF040-ND$5,504.95000Parametric Equivalent
FXTRP8NUFSNF040Panduit Corp0FXTRP8NUFSNF040-ND$6,030.39000Parametric Equivalent
FXTRP8NUJSNF040Panduit Corp0FXTRP8NUJSNF040-ND$6,030.39000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6,030.39000$6,030.39
Manufacturers Standard Package