
FX8RP7NUSQNF007 | |
---|---|
DigiKey Part Number | FX8RP7NUSQNF007-ND |
Manufacturer | |
Manufacturer Product Number | FX8RP7NUSQNF007 |
Description | OM3 8 FIBER ROUND HARNESS PLENUM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC 50/125 7.0' (2.1m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | LC | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 7.0' (2.1m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | 30mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.75dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,405.60000 | $4,405.60 |