Parametric Equivalent
Parametric Equivalent

FX2ERQ1Q1SNF095 | |
|---|---|
DigiKey Part Number | FX2ERQ1Q1SNF095-ND |
Manufacturer | |
Manufacturer Product Number | FX2ERQ1Q1SNF095 |
Description | OM3 2 FIBER 1.6MM JACKET PATCHCO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 95.1' (29.0m) |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 95.1' (29.0m) |
Series | Type Multimode, Duplex, OM3 |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex | Color - Connectors Black |
2nd Connector LC Duplex | Insertion Loss 0.25dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 26dB |
Cable Type Twin Zip | Operating Temperature -10°C ~ 60°C |
Features Riser | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX2ERLNLNSNM029 | Panduit Corp | 0 | FX2ERLNLNSNM029-ND | $906.34000 | Parametric Equivalent |
| FX2ERQ1Q1SNM029 | Panduit Corp | 0 | FX2ERQ1Q1SNM029-ND | $936.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $935.61000 | $935.61 |

