
FX2ELQ1SNSNM7.5 | |
---|---|
DigiKey Part Number | FX2ELQ1SNSNM7.5-ND |
Manufacturer | |
Manufacturer Product Number | FX2ELQ1SNSNM7.5 |
Description | OM3 2F 1.6MM LSZH PP LC/SC DUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 24.6' (7.5m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Length - Overall | 24.6' (7.5m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 16mm | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 26dB | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $510.27300 | $5,102.73 |