FX2ELQ1Q1SNM007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2ELQ1Q1SNM007

DigiKey Part Number
FX2ELQ1Q1SNM007-ND
Manufacturer
Manufacturer Product Number
FX2ELQ1Q1SNM007
Description
OM3 2 FIBER 1.6MM JACKET PATCH C
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 23.0' (7.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.06" (1.6mm)
Length - Overall
23.0' (7.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
16mm
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
26dB
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$499.68900$4,996.89